Mikroe Spectrometer Click

Mikroe Spectrometer Click features an 11-channel spectrometer for spectral identification and color-matching applications. The Mikroe Spectrometer Click board features the AMS-AG AS7341, which has a spectral response of 350nm to 1000nm wavelengths. Control and Spectral data access are implemented through a serial I2C interface with low power consumption. AS7341 also integrates a dedicated channel to detect 50Hz or 60Hz ambient light flicker.

Features

  • AS7341 onboard module
  • 11-channel spectral sensor
  • 350nm to 1000nm spectral response
  • 50Hz or 60Hz ambient light flicker
  • 16-bit light-to-frequency converter
  • GPIO and I2C interfaces
  • mikroBUS compatibility
  • M (42.9mm x 25.4mm) Click board size
  • 3.3V or 5V input voltage

Applications

  • Spectral measurement
  • Ambient light measurement
  • Color measurement
  • Display management

Overview

Block Diagram - Mikroe Spectrometer Click
Yayınlandı: 2020-08-05 | Güncellenmiş: 2024-07-11