Mikroe SRAM 2 Click

Mikroe SRAM 2 Click features ANV32A62A SRAM memory, a 64Kb serial SRAM with a non-volatile SONOS storage element. Mikroe SRAM 2 is organized as 8k words of 8 bits each. Communication is via I2C with up to four cascadable devices that can share the common bus. The serial nvSRAM provides access and cycle times with unlimited read and write endurance of an SRAM. This Mikroe board is used to store drive profiles, configurations, and similar data, typically stored in a FLASH.

Features

  • HSFPAR003A onboard
  • Unlimited READ and WRITE cycles, 100-year non-volatile data retention, hardware write-protect
  • I2C interface
  • mikroBUS Compatibility
  • S (28.6mm x 25.4mm) Click board size
  • 3.3V or 5V input voltage
Yayınlandı: 2020-08-04 | Güncellenmiş: 2024-07-22