Mikroe Step Down 2 Click
Mikroe Step Down 2 Click features an STMicroelectronics L6986HTR synchronous step-down switching regulator with operating input voltages from 4V to 38V and output voltage adjustability from 0.85V to VIN. Mikroe Step Down 2 Click is ideally used for programmable logic controllers (PLCs), decentralized intelligent nodes, sensors, and low-noise applications (LNM).Features
- L6986HTR synchronous step-down switching regulator onboard
- Low consumption mode
- Overvoltage protection
- Embedded output voltage supervisor
- GPIO interface
- mikroBUS compatibility
- M (42.9mm x 25.4mm) Click board size
Applications
- PLCs
- Decentralized intelligent nodes
- Sensors
- LNM
Overview
Yayınlandı: 2020-02-10
| Güncellenmiş: 2024-08-06