Mikroe MIKROE-6076 Step Up 2 Click

MikroE MIKROE-6076 Step Up 2 Click is a compact add-on board developed to boost the power capabilities of devices. The MikroE Step Up 2 Click features the Texas Instruments TPS61299 synchronous boost converter, well-known for its low quiescent current and high efficiency under light-load conditions. The Step Up 2 Click board characterizes itself with the ability to adjust output voltage through the integrated MAX5419 digital potentiometer, offering precise control through an I2C interface. It supports external voltages from 0.2V to 5.5V, supplying a regulated output range of 1.8V to 5.5V. Compatibility with 3.3V or 5V logic levels, selectable via the VCC SEL jumper, makes the board useful for various MCUs.

The MikroE MIKROE-6076 Step Up 2 Click stands out in powering devices that rely on alkaline or coin-cell batteries, making it ideal for portable electronics, wearables, and small-scale IoT devices.

Features

  • Logic for MCU compatibility
  • I2C and GPIO interface
  • ClickID
  • mikroBUS compatibility
  • M (42.9mm x 25.4mm) click board size
  • 3.3V or 5V input voltage

Applications

  • Portable electronics
  • Wearables
  • Small-scale IoT devices

Overview

Location Circuit - Mikroe MIKROE-6076 Step Up 2 Click
Yayınlandı: 2024-08-21 | Güncellenmiş: 2024-09-05