Mikroe Step Up Click

Mikroe Step Up Click is a fixed frequency DC-DC step-up (boost) regulator obtained from any low voltage input. Inputs include NiCd, NiMH, or one-cell Li-Po/Li-Ion batteries. This Mikroe Step-Up click has high efficiency, low noise, anti-ringing voltage output, and inrush current limiting with internal soft-start. The click also has a true disconnect option for minimized power drain when in shutdown mode. 

Overview

Mikroe Step Up Click
Yayınlandı: 2019-10-03 | Güncellenmiş: 2023-11-08