Mikroe Stephano-I Click Add-On Board
Mikroe Stephano-I Click Add-On Board is designed to add Wi-Fi® and BLUETOOTH® LE connectivity to embedded applications. This board features a Stephano-I radio module from Würth Elektronik and supports IEEE 802.11 b/g/n Wi-Fi in the 2.4GHz band and Bluetooth LE 5 in both peripheral and central roles. Reliable low-power consumption is ensured with this design for various smart devices, and its dual radio support, combined with a straightforward AT-style command interface over UART, makes it ideal for wireless IoT applications. Specifications include a 1Mbps data rate, Wi-Fi output power up to 13.4dBm, and up to 4.5dBm Bluetooth LE output power rating. The MIKROE-6594 Stephano-I click board features hardware flow control, reset and wake-up options, and unpopulated debug and boot control pins for advanced functionality.Compatible with the mikroBUS™ socket, this board can be used on any host system that supports the mikroBUS standard. The mikroSDK open-source libraries come with this board, offering unparalleled flexibility for evaluation and customization. The included ClickID feature enables the host system to detect and identify this add-on board seamlessly and automatically. Mikroe Stephano-I Click Add-On Board is suitable for IoT, smart home, and industrial applications.
Features
- Supports IEEE 802.11 b/g/n Wi-Fi in the 2.4GHz band
- Supports Bluetooth LE 5
- Reliable low-power communication
- Dual radio support
- Several unpopulated pins for expanded functionality
- ClickID
Applications
- IoT
- Smart homes
- Industrial
Specifications
- UART interface
- mikroBUS compatibility
- 3.3V input voltage rating
- M Click board size, 42.9mm x 25.4mm dimensions
- 2412MHz to 2484MHz Wi-Fi frequency range
- 2402MHz to 2480MHz Bluetooth frequency range
- 13.4dBm Wi-Fi output power
- 1Mbps data rate
- -40°C to +85°C temperature range
Layout
Additional Resources
Yayınlandı: 2025-04-17
| Güncellenmiş: 2025-06-06