Mikroe Stepper 14 Click
Mikroe Stepper 14 Click features a Texas Instruments DRV8847PWPR step motor driver. The Mikroe Stepper 14 Click board provides a bipolar step motor control and features an H-bridge bipolar step motor driver. The step motor driver supports full-, half-, quarter-, or eighth-step modes. The Stepper 14 also has a port expander to communicate with a minimal number of pins through the mikroBUS™ I2C bus.Features
- Onboard modules
- TI DRV8847PWPR Dual Full-Bridge 18V 1A Stepper Motor Driver
- NXP PCA9538A 8bit I/O Expander with Serial Interface
- Dual H-bridge motor driver
- Single or dual brushed DC motors
- One bipolar stepper motor
- Solenoid loads
- Multiple control interface options
- GPIO and I2C interfaces
- mikroBUS compatibility
- M (42.9mm x 25.4mm) Click board size
- 3.3V or 5V input voltage
Applications
- Refrigerator dampers and ice makers
- Washers, dryers, and dishwashers
- Electronic point-of-sale (ePOS) printers
- Stage lighting equipment
- Miniature circuit breakers and smart meters etc.
Overview
Yayınlandı: 2020-08-05
| Güncellenmiş: 2024-07-16