Mikroe Stepper 16 Click

Mikroe Stepper 16 Click features the ON Semiconductor NCV70517 micro-stepping stepper motor driver. The NCV70517 contains a current-translation table and takes the next micro-step depending on the clock signal on the NXT input pin and the status of the DIR pin. It also provides an error message if an electrical error, an undervoltage, or an elevated junction temperature is detected.

Features

  • 5 step modes from full-step up to 16 micro-steps
  • PWM current control with automatic selection of fast and slow decay
  • SPI, GPIO interface
  • mikroBUS compatibility
  • M (42.9mm x 25.4mm) click board size
  • 3.3V, external input voltage

Applications

  • General-purpose stepper motor applications in automotive, industrial, and applications with fluctuating battery supplies

Overview

Mikroe Stepper 16 Click
Yayınlandı: 2021-07-29 | Güncellenmiş: 2022-03-11