Mikroe Stepper 17 Click
Mikroe Stepper 17 Click features the Toshiba Semiconductor TB67S539FTG two-phase bipolar stepping motor driver using a PWM chopper. The Stepper 17 supports a PWM constant-current control drive without a current sense resistor for motor-current detection and full-step to 1/32 steps resolution for less motor noise and smoother control. It has a wide operating voltage range of 4.5V to 34V with an output current capacity of 1.8A maximum in addition to several anomaly detection indicators.Features
- On-board modules
- Toshiba Semiconductor TB67S539FTG two-phase bipolar stepping motor driver with resistorless current sensing
- Low power consumption
- Capable of controlling the bipolar stepping motor
- PWM controlled constant-current drive
- Operational in full, half, quarter, 1/8, 1/16, and 1/32 step resolutions
- Built-in a mixed decay mode
- Anomaly detection functions
- GPIO, I2C interface
- mikroBUS compatibility
- L (57.15mm x 25.4mm) click board size
- 3.3V or 5V, external input voltage
Applications
- Small stepping motors in a wide range of applications like office automation, commercial and industrial equipment
Overview
Yayınlandı: 2021-10-19
| Güncellenmiş: 2022-03-11