Mikroe Stepper 18 Click

Mikroe Stepper 18 Click features the Texas Instruments DRV8426 stepper motor driver for industrial and consumer applications. It's fully integrated with two N-channel power MOSFET H-bridge drivers, a micro-stepping indexer, and integrated current sensing capable of driving up to 1.5A full-scale output current. A simple STEP/DIR interface allows managing the direction and step rate of the stepper motor up to 1/256 micro-stepping.

Features

  • On-board modules
    • Texas Instruments DRV8426 integrated motor-driver solution for bipolar stepper motors with integrated current sense, 1/256 micro-stepping, STEP/DIR interface, and smart-tune technology
  • Microstepping stepper motor driver (STEP/DIR interface)
  • Integrated current sense functionality
  • Smart-tune decay technology
  • Protection features
  • I2C, GPIO interface
  • mikroBUS compatibility
  • M (42.9mm x 25.4mm) click board size
  • 3.3V, external input voltage

Applications

  • Driving motors in applications that demand a precise and safe step motor driver

Overview

Mikroe Stepper 18 Click
Yayınlandı: 2021-07-12 | Güncellenmiş: 2022-03-11