Mikroe Surface Temp 2 Click

Mikroe Surface Temp 2 Click contains a high-accuracy temperature sensor offering breakthrough performance over a wide industrial temperature range. The Mikroe Surface Temp 2 Click board features the Analog Devices ADT7422 16-bit I2C temperature sensor with a precision ADC in the range of +25°C to +50°C, a resolution of 0.0078°C, and an accuracy of ± 0.1°C. The board does not require additional calibration and is an excellent choice for RTD and thermistor replacement.

Features

  • ADT7422 high accuracy 16-bit digital temperature sensor onboard
  • Low power consumption
  • No calibration needed
  • Long-term stability and reliability
  • High accuracy for industrial instrumentation and medical applications
  • I2C interface
  • mikroBUS compatibility
  • M (42.9mm x 25.4mm) Click board size
  • 3.3V or 5V input voltage

Applications

  • RTD and thermistor replacement
  • Medical equipment
  • Food transportation and storage
  • Environmental monitoring
  • HVAC

Overview

Block Diagram - Mikroe Surface Temp 2 Click
Yayınlandı: 2020-10-20 | Güncellenmiş: 2024-07-08