Mikroe Surface Temp Click
Mikroe Surface Temp Click is a high-accuracy digital temperature sensor with breakthrough performance over a wide industrial range. The board features an Analog Devices ADT7420 16-Bit Digital I2C temperature sensor with high temperature accuracy and ultralow temperature drift (0.0073°C). The sensor also has fast first temperature conversion on power-up, no temperature calibration/correction required, and more. Mikroe Surface Temp Click is ideal for RTD and thermistor replacement, medical equipment, food transportation and storage, environmental monitoring, HVAC, and other applications.Features
- ADT7420 sensor onboard
- High-accuracy digital temperature sensor offering breakthrough performance over a wide industrial range
- 16-bit ADC to monitor and digitize the temperature to 0.0078°C resolution
- I2C interface
- mikroBUS compatibility
- M (42.9mm x 25.4mm) Click board size
- 3.3V or 5V input voltage
Applications
- RTD and thermistor replacement
- Thermocouple cold junction compensation
- Medical equipment
- Industrial control and testing
- Food transportation and storage
- Environmental monitoring and HVAC
- Laser diode temperature control
- Programmable interrupts
Overview
Yayınlandı: 2020-08-10
| Güncellenmiş: 2024-07-19