Mikroe TDC Click
Mikroe TDC Click recognizes events and provides a digital representation of the time occurred. The board features the Texas Instruments TDC7200 time-to-digital converter (TDC). The TDC performs the function of a stopwatch and measures the elapsed time-of-flight (TOF) between a START pulse and up to five STOP pulses. The ability to measure from START to multiple STOPs gives the flexibility to select which STOP pulse yields the best echo performance.Features
- On-board modules
- Texas Instruments TDC7200 time-to-digital converter for time-of-flight (ToF) applications for LIDAR and ultrasonic
- Low power consumption
- Autonomous Multi-Cycle Averaging mode
- SPI interface for configuration and register access
- Supports up to 5 STOP signals
- Internal self-calibrated time base which compensates for drift over time and temperature
- SPI interface
- mikroBUS compatibility
- M (42.9mm x 25.4mm) click board size
- 3.3V input voltage
Applications
- Time-of-flight and flow meter applications where zero and low flow measurements require high accuracy
Overview
Yayınlandı: 2021-09-14
| Güncellenmiş: 2022-03-11