Mikroe Temp&Hum 18 Click
Mikroe Temp&Hum 18 Click is a compact add-on board that implements temperature and humidity sensing solutions. The Temp&Hum 18 Click integrates the Renesas HS3003, a highly accurate, fully calibrated relative humidity, and temperature sensor. The Temp&Hum 18 offers proprietary sensor-level protection, ensuring high reliability and long-term stability. Embedded calibration and temperature-compensation logic provides fully corrected RH and temperature values via standard I2C output. No user calibration of the output data is required.The high accuracy, fast measurement response time, and long-term stability result in an ideal match for various temperature and humidity-related applications. Additionally, the Temp&Hum 18 Click is suitable for a vast number of applications ranging from portable devices to products designed for harsh environments.
Features
- On-board modules
- Renesas HS3003 highly accurate, fully calibrated relative humidity and temperature sensor
- Proprietary sensor-level protection
- High reliability
- Long-term stability
- I2C interface
- mikroBUS compatibility
- S (28.6mm x 25.4mm) Click board size
- 3.3V or 5V Input voltage
Applications
- Various temperature and humidity-related applications
- Portable devices
- Products designed for harsh environments
Overview
Yayınlandı: 2021-11-29
| Güncellenmiş: 2022-03-11