Mikroe Temp & Hum 20 Click
Mikroe Temp & Hum 20 Click features the Amphenol CC2D23 highly accurate, fully-calibrated relative humidity and temperature sensor. The sensor has high accuracy (±2% from 20% to 80%RH (±3% over entire humidity range)) and high resolution. It provides factory-calibrated 14-bit data to the host controller with a configurable I2C interface. It also comes with alarm features for preset control at a minimum and maximum humidity.Features
- On-board modules
- Amphenol CC2D23 highly accurate, fully-calibrated relative humidity and temperature sensor
- Low power consumption
- Fully-calibrated and temperature-compensated
- High precision and accuracy
- I2C interface with alarm functions
- Reliable in harsh environments
- I2C interface
- mikroBUS compatibility
- S (28.6mm x 25.4mm) click board size
- 3.3V or 5V input voltage
Applications
- Various temperature and humidity-related applications and a vast number of applications ranging from portable devices to products designed for harsh environments
Overview
Yayınlandı: 2021-12-06
| Güncellenmiş: 2022-03-11