Mikroe Temp Probe Click
Mikroe Temp Probe Click features the Analog Devices LTC2986 high accuracy digital temperature measurement system. This is used to directly digitize thermocouples with 0.1°C accuracy and 0.001°C resolution. The LTC2986 includes all necessary active circuitry, switches, measurement algorithms, and mathematical conversions. These are used to determine the thermocouple temperature with a PCC-SMP connector for K-type thermocouple probes. Also, it includes excitation current sources, fault detection circuitry, and automatic thermocouple cold junction compensation.Features
- On-board modules
- Based on the Analog Devices LTC2986 high accuracy thermocouple temperature monitoring system with 0.1°C accuracies and 0.001°C resolution
- High accuracy
- Directly digitizes
- Automatic thermocouple cold junction compensation
- Short-circuit and fault detection
- SPI interface
- mikroBUS compatibility
- L (57.15mm x 25.4mm) click board size
- 3.3V or 5V input voltage
Applications
- Temperature-monitoring applications like direct thermocouple measurements
Overview
Yayınlandı: 2021-01-12
| Güncellenmiş: 2022-03-11