Mikroe Temperature & Humidity 14 Click

Mikroe Temperature & Humidity 14 Click features a highly accurate digital relative humidity sensor with temperature output. The Mikroe Temperature & Humidity 14 Click board provides fast response time, precision measurement, low hysteresis, and sustained performance even when exposed to extreme temperatures up to +125°C and humidity environments. The board has a power consumption down to 3.78μW and an accuracy of ±2%RH and ±0.2°C.

Features

  • Digital relative humidity sensor onboard
  • High reliability and environmental robustness
  • Full interchangeability with no calibration required in standard conditions
  • Quick recovery after long periods in the saturation phase
  • Low power consumption
  • Fast response
  • I2C interface
  • mikroBUS compatibility
  • Small 28.6mm x 25.4mm click board size
  • 3.3V or 5V input voltage

Applications

  • Relative humidity and temperature measuring applications
  • Weather stations
  • Reliable monitoring systems

Board Layout

Block Diagram - Mikroe Temperature & Humidity 14 Click
Yayınlandı: 2020-11-13 | Güncellenmiş: 2024-07-24