Mikroe Terminal click

Mikroe Terminal click is a mikroBUS™ socket expansion board for adding external connection capabilities. The Mikroe Terminal click features stacking headers for an easy way to expand the connectivity of the development system with mikroBUS while keeping the bus free to use with any click board.

Features

  • GPIO interface
  • L (57.15mm x 25.4mm) click board size
  • 3.3V, 5V input voltage

Applications

  • Provides easy, secure and reliable stacking of up to four additional boards per mikroBUS™ socket

Overview

Mikroe Terminal click
Yayınlandı: 2019-10-03 | Güncellenmiş: 2023-11-06