Mikroe TFmini Click
Mikroe TFmini Click is used to interface a compatible ToF (Time of Flight) LiDAR sensor with the host MCU. The board features one four positions 1.25mm connector suitable for a TFmini LiDAR module (TFmini Plus and TFmini-S). It's specially made to measure an object's distance. Depending on the used LiDAR module, it is possible to achieve different measurement ranges and the use of a different serial interface, like the UART or I2C.Features
- On-board modules
- TFmini Click is an adapter Click board™ that simplifies the interface of the TFmini LiDAR module with the host MCU
- Low power consumption
- High performance and accuracy
- Allowing measuring the distance to an object
- Configurable interface
- Suitable for mikroBUS™ power rails
- I2C, UART interface
- mikroBUS compatibility
- S (28.6mm x 25.4mm) click board size
- 3.3V or 5V input voltage
Applications
- Can be used for various industrial environments like pedestrian detection, vehicle testing, and altitude
Overview
Yayınlandı: 2022-02-14
| Güncellenmiş: 2022-03-11