Mikroe TFT Board 3 Capacitive With Bezel
Mikroe TFT Board 3 Capacitive With Bezel is a 3.5" display board with a standardized 2x20-pin display connector. The board integrates a capacitive multitouch panel with swipe and zoom gesture support. The TFT display module supports a 24-bit pixel format (RGB: 888). This allows a true-color palette of 16.7 million colors and a resolution of 320px x 240px. Mikroe TFT Board 3 Capacitive With Bezel has an excellent contrast ratio and uniform brightness. TFT Board 3 Capacitive, along with other displays from the TFT Board Capacitive line of products, is supported by VisualTFT. This is a software tool for the simplified development of visually oriented embedded applications. This display has a frame that can be used for fastening the display, and it also comes with a cable that measures approximately 16cm.Features
- 3.5" display size
- 320px x 240px resolution
- SSD1963 graphic controller
- Capacitive touchscreen
- 70.08mm x 52.56mm active area
Yayınlandı: 2020-04-07
| Güncellenmiş: 2024-08-12