Mikroe TFT Board 7 Capacitive with Frame

Mikroe TFT Board 7 Capacitive with Frame features a 7" display board with a standardized 2-pin x 20-pin display connector. A capacitive multitouch panel is integrated with swipe and zoom gesture support. The TFT display module supports up to 24-bit pixel format (888 RGB). This display allows a true-color palette of 16.7 million colors and a resolution of 800px x 480px.

Features

  • 7" display size
  • 800px x 480px resolution
  • SSD1963 graphic controller
  • Capacitive touchscreen
  • 154.08mm x 85.92mm active area
Yayınlandı: 2020-02-18 | Güncellenmiş: 2024-08-15