Mikroe TFT Capacitive Boards
Mikroe TFT Capacitive Boards are display boards that feature the standardized 2x20-pin display connector. The Mikroe display board integrates a capacitive multitouch panel with swipe and zoom gesture support. The TFT display module supports up to 24-bit pixel format (RGB: 888), allowing a true color palette of 16.7 million colors. The displays feature an excellent contrast ratio and uniform brightness. The TFT Boards are supported by VisualTFT software for visually oriented embedded application development.Features
- MIKROE-3507: TFT Board 3 Capacitive features a 3.5" display with a resolution of 320x240 pixels and an active area of 70.08x52.56mm
- MIKROE-3508: TFT Board 4 Capacitive features a 4.3" display with a resolution of 480x272 pixels and an active area of 95.04x53.86mm
- MIKROE-3509: TFT Board 5 Capacitive features a 5" display with a resolution of 800x480 pixels and an active area of 108x64.8mm
- MIKROE-3510: TFT Board 7 Capacitive features a 7" display with a resolution of 800x480 pixels and an active area of 154.08x85.92mm
Overview
Yayınlandı: 2019-06-04
| Güncellenmiş: 2023-10-12