Mikroe Thermo 14 Click

Mikroe Thermo 14 Click uses the STTS22H digital temperature sensor and thermal watchdog with temperature measurements between -40°C and +125°C. The STMicroelectronics STTS22H allows the temperature measurement data to be processed by the host MCU. The sensor combines features that make it ideal for temperature measurement applications. These applications include low-temperature drift, low-power consumption, programmable alert engine, compact sensor size, critical temperature warnings, and more. The sensor requires almost no external components to simplify the design, reducing cost, and cutting the time to market. Mikroe Thermo 14 Click provides an accuracy of ±0.5°C in the range from -10°C to +60°C.

Features

  • STTS22H IC onboard
  • Low-temperature drift
  • Low-power consumption
  • Programmable alert engine
  • Compact sensor size
  • Critical temperature warnings
  • I2C interface
  • mikroBUS compatibility
  • S (28.6mm x 25.4mm) Click board size
  • 3.3V input voltage

Applications

  • Wearable devices
  • Smart home automation
  • Smartphones
  • HVAC
  • Refrigerators
  • White goods
  • Thermostats

Overview

Block Diagram - Mikroe Thermo 14 Click
Yayınlandı: 2020-07-20 | Güncellenmiş: 2024-07-12