Mikroe Thermo 16 Click
Mikroe Thermo 16 Click has a sensor IC that measures temperature between -40°C and +150°C. Temperature measurement data is processed by the host MCU. Mikroe Thermo 16 click provides an accuracy of ±1°C in the range from 0°C to 70°C. The sensor has features that make it ideal for temperature measurement applications. These include analog signal output, low power consumption, compact sensor size, and more. The sensor requires almost no external components, which simplifies designs and reduces time to market.Features
- TMP235, High-Accuracy Analog Output Temperature Sensors on-board modules
- Analog signal output
- Low-power consumption
- Compact sensor size
- Analog interface
- S (28.6mm x 25.4mm) click board size
- 3.3V or 5V input voltage
Applications
- PC case and other internal components temperature monitoring, office equipment, automotive infotainment and entertainment systems thermal monitoring, general purpose thermal measurement, and similar
Overview
Yayınlandı: 2019-08-12
| Güncellenmiş: 2023-11-01