Mikroe Thermo 17 Click
Mikroe Thermo 17 Click is based on the Texas Instruments TMP451-Q1 high-accuracy, low-power remote temperature sensor monitor with a built-in local temperature sensor. The Mikroe Thermo 17 Click is ideal for automotive infotainment systems, ECU processor temperature monitoring, and TCM processor temperature monitoring. The board is also ideal for BCM processor temperature monitoring and LED headlight thermal control.Features
- TMP451-Q1 high-accuracy, low-power remote temperature sensor monitor onboard
- Qualified for automotive applications
- Series resistance cancellation
- Programmable digital filter
- GPIO and I2C interfaces
- mikroBUS compatibility
- S (28.6mm x 25.4mm) Click board size
- 3.3V input voltage
Applications
- Processor temperature monitoring
- ECU
- TCM
- BCM
- Automotive infotainment systems
- LED headlight thermal control
Overview
Yayınlandı: 2020-02-26
| Güncellenmiş: 2024-07-31