Mikroe Thermo 22 Click

Mikroe Thermo 22 Click features the Texas Instruments TMP75C high-precision digital temperature sensor. The TMP75C houses an integrated digital temperature sensor with a 12-bit analog-to-digital converter (ADC). It also has a reference circuit and serial interface logic functions. The temperature sensor is characterized by its high accuracy, up to ±0.25°C typical, and high resolution of 0.0625°C. It provides temperature data to the host controller with a configurable I2C interface.

Features

  • On-board modules
  • Low power consumption
  • High precision
  • Overtemperature alert with programmable trip values, shutdown, and one-shot mode
  • High accuracy
  • I2C interface
  • mikroBUS compatibility
  • S (28.6mm x 25.4mm) click board size
  • 3.3V input voltage

Applications

  • Thermal management and protection of various consumer, industrial, and environmental applications

Overview

Mikroe Thermo 22 Click
Yayınlandı: 2022-03-01 | Güncellenmiş: 2022-03-11