Mikroe Thermo 9 Click
Mikroe Thermo 9 Click features TE Connectivity's (TE) TSYS01 digital temperature sensor. The Mikroe Thermo 9 Click is used for industrial control, replacement of thermistors and NTCs, heating/cooling systems, and HVAC. The board is supported by a mikroSDK-compliant library, which includes functions that simplify software development. The board is a fully tested product, ready to be used on a system equipped with a mikroBUS™ socket.Features
- TSYS01 digital temperature sensor onboard
- High accuracy
- -40°C to +125°C operating temperature range
- I2C and SPI interfaces
- mikroBUS compatibility
- S (28.6mm x 25.4mm) Click board size
- 3.3V input voltage
Applications
- Industrial control
- Replacement of thermistors and NTCs
- Heating/cooling systems
- HVAC
Overview
Yayınlandı: 2020-02-24
| Güncellenmiş: 2024-07-31