Mikroe Thermostat 4 Click
Mikroe Thermostat 4 Click senses the temperature of a physical system and performs actions so the system's temperature is maintained at a set point. The Mikroe Thermostat 4 Click board features a Texas Instruments TMP392 resistor programmable temperature switch. The switch protects and detects system thermal events from 30°C to 130°C. It offers dual overtemperature (hot and warm) detection. The trip temperature options are programmed by changing the trimmer resistance value for channel A. The digital potentiometer resistance value is programmed over an SPI interface for channel B. The Thermostat 4 features an Omron relay to open or close an electric circuit.Features
- TMP392 Dual-Channel Temperature Switch onboard
- Dual outputs for overtemperature detection
- Trip test function enables in-system testing
- Resistor tolerances contribute zero error
- GPIO and SPI interfaces
- mikroBUS compatibility
- M (42.9mm x 25.4mm) Click board size
- 3.3V or 5V input voltage
Applications
- Home appliances
- Air conditioners
- Cooling fans
- Small heaters
Overview
Yayınlandı: 2020-08-17
| Güncellenmiş: 2024-07-10