Mikroe Thingstream Click

Mikroe Thingstream Click is an IoT gateway board with the Thingstream client SDK preinstalled. This allows for connecting to the Thingstream global MQTT network with connectivity tools out of the box. Global connectivity is achieved by connecting to the strongest GSM network available across over 600 networks worldwide. This Mikroe board brings Thingstream connectivity to embedded computers and MCUs by simply utilizing the UART interface. This can be configured and managed using minimal, well-documented AT commands.

Features

  • SIM868, 802.11b/g/n quad-band GPS/GLONASS/GSM location tracking and mobile communication module STMicroelectronics STM32F407VGT6 – ARM® Cortex®-M4 based Microcontroller on-board modules
  • Enables easy and fast connectivity between device and cloud applications
  • Low power mode
  • Simple serial interface for communication
  • GSM connection with coverage for over 190 countries across 600+ networks worldwide
  • I2C, GPIO, UART, SPI interface
  • mikroBUS compatibility
  • L (57.15mm x 25.4mm) click board size
  • 5V input voltage

Applications

  • A global connectivity solution for easy development of powerful MQTT-based intelligent IoT applications

Overview

Mikroe Thingstream Click
Yayınlandı: 2019-11-14 | Güncellenmiş: 2023-11-14