Mikroe Tilt 4 Click

Mikroe Tilt 4 Click is a compact add-on board for reliable tilt detection featuring the C&K Switches (Littelfuse) RB-231X2 rolling ball tilt switch. The Mikroe Tilt 4 Click ensures precise and safe tilt detection with a detection angle of up to 10° and a lifespan of 100,000 cycles. The board connects to the MCU via INT and LED pins, providing real-time interrupt signals and a red LED for visual indication. Supporting both 3.3V and 5V logic levels, Tilt 4 Click is compatible with various MCU applications and is ideal for movement detection, safety devices, white goods, and consumer electronics.

Features

  • C&K Switches (Littelfuse) RB-231X2 rolling ball tilt switch 
  • Compact and shielded design
  • Detection angle up to 10°
  • Operating life of 100,000 cycles
  • Interrupt signal and LED for visual tilt indication
  • Supports 3.3V and 5V logic levels
  • GPIO interface
  • ClickID feature
  • mikroBUS™ compatibility
  • S (28.6mm x 25.4mm) click board size
  • 3.3V or 5V input voltage

Applications

  • Movement detection
  • Safety devices
  • White goods
  • Consumer electronics

Overview

Mikroe Tilt 4 Click
Yayınlandı: 2024-10-31 | Güncellenmiş: 2024-11-08