Mikroe Touchpad 4 Click

Mikroe Touchpad 4 Click is used to easily integrate projected capacitive touch into applications. The board features the Azoteq IQS7211A tiny capacitive touch controller. A low-power dedicated wake-up touch controller launches a complete touchscreen sensing solution with a 25.4mm x 29mm trackpad dimension. It has best-in-class sensitivity, and power consumption. It is characterized by embedded gesture engine recognition for simple gestures (tap, swipes, hold) and built-in noise detection and filtering.

Features

  • On-board modules
    • Azoteq IQS7211A tiny trackpad controller designed for multitouch applications using a projected capacitance touch panel
  • Low power consumption
  • High resolution
  • Fast response
  • Long-term activation supported by environmental tracking
  • Embedded gesture engine recognition for simple gestures (tap, swipes, hold)
  • I2C interface
  • mikroBUS compatibility
  • L (57.15mm x 25.4mm) click board size
  • 3.3V input voltage

Applications

  • Human-machine interfaces
  • Keypad or scrolling functions
  • Single-finger gesture-based interfaces

Overview

Mikroe Touchpad 4 Click
Yayınlandı: 2021-08-02 | Güncellenmiş: 2022-03-11