Mikroe Trust M Click
Mikroe Trust M Click is used for advanced security in embedded authentication, brand protection, and further security applications. The Mikroe Trust M Click features the Infineon SLS 32AIA010 OPTIGA™ Trust M1 high-end security controller. This advanced security controller offers a built-in tamper-proof NVM for secure storage and Symmetric/Asymmetric crypto engines. The OPTIGA™ Trust M1 covers a broad range of use cases for various applications, including network node protection using Mutual Authentication like TLS or DTLS.Features
- SLS32AIA010Mx OPTIGA™ Trust M onboard
- Symmetric/Asymmetric crypto engines to support ECC 256/384, RSA® 1024/2048, and SHA-256
- mikroBUS compatibility
- 42.9mm x 25.4mm Click board size
- 3.3V or 5V input voltage
Applications
- Industrial control and automation
- Consumer electronics
- Smart Home
- Medical devices
Overview
Yayınlandı: 2020-09-25
| Güncellenmiş: 2024-07-10