Mikroe UART MUX 2 Click
Mikroe UART MUX 2 Click enables pseudo-multidrop RS232 transmission. The UART MUX 2 board features the Maxim Integrated MAX399 precise CMOS analog multiplexer that allows four remote RS-232 transceivers to share a single UART. It offers fast switching speeds with a transition time of less than 250ns and low on-resistance less than 100Ω while retains CMOS-logic input compatibility and fast switching. Channel selection is performed through a set of specific GPIO pins and possesses additional functionality like the manual ON/OFF feature.Features
- On-board modules
- Maxim Integrated MAX399 precise CMOS analog multiplexer that enables pseudo-multidrop RS232 transmission
- Texas Instruments MAX3221 RS232 line driver and receiver
- Low power consumption
- High precision
- Rail-to-rail signal handling
- Operates up to 250 kbps
- Power-down feature
- Valid RS232 signal indicator
- UART interface
- mikroBUS compatibility
- M (42.9mm x 25.4mm) Click board size
- 3.3V or 5V input voltage
Applications
- Industrial and instrumentation
- Communications
- Data-acquisition systems
Overview
Yayınlandı: 2021-04-29
| Güncellenmiş: 2022-03-11