Mikroe UART Mux Click
Mikroe UART Mux Click switches the UART pins (RX and TX) from the mikroBUS™ to one of the four available outputs. The Mikroe UART Mux click uses TI's SN74LV4052A Dual 4-Channel Multiplexer and Demultiplexer. This is designed for 2V to 5.5V VCC operation. Some typical applications for the SN74LV4052A include signal gating, chopping, modulation or demodulation (modem), and signal multiplexing.Features
- Texas Instruments SN74LV4052A, a Dual 4-Channel Analog Multiplexer and Demultiplexer on-board modules
- High On-Off Output-Voltage Ratio, Extremely Low Input Current, 2-V to 5.5-V VCC Operation
- GPIO, UART interface
- mikroBUS compatibility
- L (57.15mm x 25.4mm) click board size
- 3.3V or 5V input voltage
Applications
- Telecommunications
- Infotainment
- Signal Gating and Isolation
- Home Appliances
- Programmable Logic Circuits
- Modulation and Demodulation
Overview
Yayınlandı: 2019-12-18
| Güncellenmiş: 2023-12-06