Mikroe Ultra-Low Press Click
Mikroe Ultra-Low Press Click features a mountable gauge pressure sensor for pneumatic pressure measurements. The board features the TE Connectivity SM8436 I2C configurable ultra-low pressure sensor with high accuracy and long-term stability. It features state-of-the-art MEMS pressure transducer technology and CMOS mixed signal processing technology. This produces a digital, fully conditioned, multi-order pressure and temperature compensated sensor like available in a gage pressure configuration. It also features superior sensitivity needed for ultra-low pressure measurements ranging from 0 to 250Pa Differential/500Pa Gauge.Features
- On-board modules
- TE Connectivity Measurement Specialties SM8436 high precision, factory-calibrated pressure sensor for ultra-low pressure measurements ranging from 0 to 500Pa
- Ultra-low power consumption
- High accuracy
- Long-term stability
- Pressure calibrated and temperature compensated output, superior sensitivity
- I2C interface
- mikroBUS compatibility
- M (42.9mm x 25.4mm) click board size
- 3.3V or 5V input voltage
Applications
- Pressure measurements in industrial, medical, and consumer applications
- Airflow, gas flow, and barometric air pressure
Overview
Yayınlandı: 2021-07-23
| Güncellenmiş: 2022-03-11