Mikroe UMCC Female-to-Female Cable Adapter
Mikroe UMCC Female-to-Female Cable Adapter is an ultra-low profile coax female-to-female interconnect solution. This Mikroe cable adapter meets the demand for miniaturization in next-generation wireless applications. UMCC cables are available as double-ended jumpers and inter-series assemblies, and PCB jack receptacles for board mount applications. This adapter is perfect for the NFC Extend Click and existing RFID/NFC antennas.Features
- 2.5mm Type III maximum mated height
- Easy snap on/off mating
- Small footprint on PCB (3mm x 3mm)
- Excellent performance to 6GHz
- Compatible with Hirose U.FL series connectors
Specifications
- 1.37mm cable diameter
- 200mm length
- Type III UMCC cable connector
- 2.5mm mated height
- 50Ω characteristic impedance
- DC to 6GHz frequency range
- VSWR (mated pair)
- 1.30 max DC to 3GHz 1.5 max
- 3 to 6GHz (typical)
- 0.24dB max DC to 6GHz insertion Loss (connectors only)
Yayınlandı: 2020-12-22
| Güncellenmiş: 2024-08-08