Mikroe UVB Click
Mikroe UVB Click is an ultraviolet sensing board based on the GUVB-C31SM sensor. This Mikroe UVB Click board can measure the UV index between 0 to 16. The Click supports ultraviolet light sensor integrated functions that are easily configured and used in applications. This board is used for various applications where measuring UV light is needed, like wearable devices, weather stations, bicycle navigation, and more.Features
- UVB sensing with 16-bit resolution
- Support UV index measurement (0~16)
- Response at only UV range
- I2C interface
- mikroBUS compatibility
- S (28.6mm x 25.4mm) Click board size
- 3.3V or 5V input voltage
Applications
- UV measurement
- Sun exposure protection devices
- Prototyping of wearables
- Handsets
- Consumer electronics based on received UV light
Overview
Yayınlandı: 2020-07-14
| Güncellenmiş: 2024-07-18