Mikroe UVC Click

Mikroe UVC Click is used with the UVC Light Click for an ultimate ultraviolet solution. The board is based on an ultraviolet sensor capable of measuring the UVC spectrum in a 220nm up to 280nm range. The sensor has a light intensity from 0mW/cm2 up to 9.3mW/cm2. Mikroe UVC Click is ideal for monitoring sterilization lamps in ultraviolet germicidal irradiation (UVGI). This disinfection method is an essential tool against viruses and bacteria. UVC Click has two ways to read UV sensor output: direct analog output value and digital output.

Features

  • MCP3221 analog-to-digital converter onboard
  • UVC sensing with 12-bit resolution
  • High Sensitivity
  • Good Solar Blindness
  • Analog and I2C interfaces
  • mikroBUS compatibility
  • M (42.9mm x 25.4mm) Click board size
  • 3.3V or 5V input voltage

Applications

  • UV measurement
  • Sterilization lamp monitoring
  • Prototyping of wearables
  • Handsets, and various consumer electronics based on received UV light

Overview

Block Diagram - Mikroe UVC Click
Yayınlandı: 2020-07-20 | Güncellenmiş: 2024-07-12