Mikroe VCP Monitor 3 Click
Mikroe VCP Monitor 3 Click is a high-precision voltage, current, and power measurement board with an input capable of taking up to 15V. Mikroe VCP Monitor 3 Click features the Analog Devices LTC2947 high-precision power and energy monitor with an internal sense resistor supporting up to ±30A. Three internal no latency delta-sigma ADCs ensure accurate measurement of voltage and current. The board is ideal for a wide range of applications with up to 0.5% voltage and 1% current accuracy, while high-bandwidth analog multiplication provides precise power measurement. An internal 300μΩ, temperature-compensated sense resistor minimizes efficiency loss while enabling high-accuracy current measurement over the full temperature range.Features
- LTC2947 High Precision Power and Energy Monitor onboard
- ±30A current measurement range
- 0V to 15V input voltage range
- 0.5% voltage accuracy
- 1% current and charge accuracy
- 1.2% power and energy accuracy
- Alerts when thresholds exceeded
- I2C, SPI, GPIO interface
- mikroBUS compatibility
- 57.15mm x 25.4mm Click board size
- 3.3V or 5V input voltage
Applications
- Servers
- Telecom infrastructure
- Industrial
- Electric vehicles
- Photovoltaics
Overview
Yayınlandı: 2020-09-25
| Güncellenmiş: 2024-07-10