Mikroe VCP Monitor 4 Click
Mikroe VCP Monitor 4 Click features the Texas Instruments INA239 ultra-precise digital power monitor with a 16-bit delta-sigma ADC. It's specifically designed for current-sensing applications. The INA239 reports current, bus voltage, temperature, and power while performing the needed calculations in the background. The integrated temperature sensor is ±1°C accurate for die temperature measurement and is also helpful in monitoring the ambient system temperature.Features
- On-board modules
- Texas Instruments INA239 ultra-precise digital power monitor with a 16-bit delta-sigma ADC specifically designed for current-sensing applications
- Low power consumption
- High precision
- High-resolution ADC
- Accuracy, fast alert response
- Programmable conversion time and averaging
- SPI interface
- mikroBUS compatibility
- M (42.9mm x 25.4mm) click board size
- 3.3V or 5V input voltage
Applications
- Industrial measurements
- DC-DC converters
- Power inverters
- Telecom equipment
- Servers
Overview
Yayınlandı: 2021-09-14
| Güncellenmiş: 2022-03-11