Mikroe VCT Monitor Click

Mikroe VCT Monitor Click is a highly integrated monitoring solution that features the Analog Devices LTC2990 I2C configurable high-performance temperature, voltage, and current monitor. The LTC2990 incorporates a 14-bit ADC and a 10ppm/°C voltage reference to provide sub-millivolt voltage resolution. The LTC2990 also incorporates +1°C accuracy internally and +0.5°C accuracy remotely when making temperature measurements. Mikroe VCT Monitor Click board is ideal for supply voltage monitoring and remote diode temperature measurement applications in industrial systems where thermal management is crucial for maximizing performance.

Features

  • LTC2990 temperature, voltage, and current monitor onboard
  • Low power consumption
  • High precision
  • I2C interface
  • mikroBUS compatibility
  • M (42.9m x 25.4mm) Click board size
  • 3.3V or 5V input voltage

Applications

  • Supply voltage monitoring and remote diode temperature measurement
  • Industrial systems where thermal management is crucial for maximizing performance

Overview

Block Diagram - Mikroe VCT Monitor Click
Yayınlandı: 2020-12-10 | Güncellenmiş: 2024-06-26