Mikroe Vibra Sense 2 Click

Mikroe Vibra Sense 2 Click has a piezo sensor suitable for vibration measurements. Mikroe Vibra Sense 2 Click board features TE Connectivity's (TE) Measurement Specialties LDT0-028K flexible 28μm thick piezoelectric PVDF polymer film. The sensor has screen-printed silver ink electrodes, laminated to a 0.125 mm polyester substrate and fitted with two crimped contacts. The sensing element of the LDT0-028K comprises a cantilever beam loaded by an additional mass to offer high sensitivity at low frequencies. This board is ideal for vibrating sensing applications, security systems, body movement, and more.

Features

  • LDT0-028K flexible 28μm thick piezoelectric PVDF polymer film onboard
  • Low power consumption
  • High sensitivity
  • Excellent measuring performance
  • High receptivity for strong impacts with a wide dynamic range
  • I2C interface
  • mikroBUS compatibility
  • L (57.15mm x 25.4mm) Click board size
  • 3.3V or 5V input voltage

Applications

  • Vibrating sensing applications
  • Security systems
  • Body movement

Overview

Block Diagram - Mikroe Vibra Sense 2 Click
Yayınlandı: 2020-12-21 | Güncellenmiş: 2024-06-25