Mikroe Vibro Motor 2 Click
Mikroe Vibro Motor 2 Click features a compact-size Eccentric Rotating Mass (ERM) motor and a MOSFET to drive the ERM motor. The MCU by itself can't provide enough power for the motor driving. This type of motor is used for haptic feedback on small handheld devices. This Mikroe motor contains a small eccentric weight on its rotor, producing a vibration effect while rotating. These motors are often referred to as coin motors due to their shape.Features
- Jinlong Machinery and Electronics Z4FC1B1301781, cylindrical core SMT Motor on-board modules
- Low power consumption, compact size
- PWM interface
- M (42.9mm x 25.4mm) click board size
- 3.3V input voltage
Applications
- An ideal solution for adding a simple, one pin driven haptic feedback on any design
Overview
Yayınlandı: 2019-10-25
| Güncellenmiş: 2023-11-10