Mikroe Volume 2 Click
Mikroe Volume 2 Click is used for complete digital volume control. The board features the NJRC NJU72341 2-channel I2C configurable electronic volume IC with external mute control. It controls two independent low distortion audio channels with a vast volume control range from 0 to 95dB. It also has a range of 1dB step offering zero-cross detection to protect pop noise. It operates with a simple I2C serial interface that accepts 8-bit data offering low distortion and noise.Features
- On-board modules
- NJRC NJU72341 2-channel I2C configurable electronic volume IC with an external mute control
- External mute control
- Low noise
- Low distortion
- I2C configurable
- Zero cross detection
- Vast volume control range
- I2C interface
- mikroBUS compatibility
- L (57.15mm x 25.4mm) click board size
- 5V input voltage
Applications
- Stereo and multi-channel audio systems
- Remote audio volume control
Overview
Yayınlandı: 2021-04-07
| Güncellenmiş: 2022-03-11