Mikroe Waveform 2 Click

Mikroe Waveform 2 Click features a direct digital synthesis device for waveform generator applications. Mikroe Waveform 2 Click board features the Analog Devices AD9834 75MHz low-power DDS device. AD9834 can produce high-performance sine/triangle/square outputs. The device provides phase and frequency modulation capability and has an onboard comparator. A 75MHz clock rate resolution of 0.28Hz can be achieved, and a 1MHz clock rate can be tuned to 0.004Hz resolution. The board is ideal for power-sensitive applications, frequency stimulus/waveform generation, frequency phase tuning and modulation, and more.

Features

  • AD9834 75MHz low-power DDS device onboard
  • High-performance sine/triangle/square outputs
  • Phase and frequency modulation capability
  • Onboard comparator
  • I2C and SPI interfaces
  • mikroBUS compatibility
  • M (42.9mm x 25.4mm) Click board size
  • 3.3V input voltage

Applications

  • Power-sensitive applications
  • Frequency stimulus/waveform generation
  • Frequency phase tuning and modulation

Overview

Block Diagram - Mikroe Waveform 2 Click
Yayınlandı: 2020-12-21 | Güncellenmiş: 2024-06-25