Mikroe Waveform 4 Click

Mikroe Waveform 4 Click compact add-on board features the Analog Devices AD9106 high-performance, quad digital-to-analog converter (DAC). The AD9106 integrates on-chip static random access memory (SRAM) and direct digital synthesis (DDS) for complex waveform generation. The DDS delivers up to a 180MHz master clock sinewave generator with a 24-bit tuning word allowing 10.8Hz/LSB frequency resolution. The device implements a single frequency output and independent programmable phase shift outputs for each of the four integrated DACs.

The Mikroe Waveform 4 Click generates the high-speed, high-dynamic-range, multichannel complex waveforms required in applications such as ultrasound transducer excitation, medical instrumentation, portable instrumentation, signal generators, and arbitrary waveform generators.

Features

  • Low power consumption
  • High performance
  • SPI interface
  • mikroBUS compatibility
  • L (57.15mm x 25.4mm) Click board size
  • 3.3V Input voltage

Applications

  • Ultrasound transducer excitation
  • Medical instrumentation
  • Portable instrumentation
  • Signal generators
  • Arbitrary waveform generators

Overview

Mikroe Waveform 4 Click
Yayınlandı: 2021-12-17 | Güncellenmiş: 2022-03-11