Mikroe Zigbee® Click

Mikroe Zigbee® Click features a fully integrated Zigbee transceiver with a 32-bit Arm® Cortex M3TM microprocessor, Flash and RAM, and peripherals. The Mikroe Zigbee Click board has a Silicon Labs ETRX357 2.4GHz Zigbee Radio Module. The module is designed for easy integration and provides a fast, simple, cost-effective wireless mesh networking interface. Using the unique AT-style command line interface, the module communicates with the MCU over the UART interface. This allows for quick integration of Zigbee technology without complex software development. This board is fideal for Zigbee smart energy applications, wireless alarms and security, remote monitoring, and other electronic applications that need wireless communication.

Features

  • ETRX357 ZigBee Radio Module onboard
  • Low power consumption
  • Acts as an end device
  • Router or coordinator
  • Password protected
  • 2.4GHz ISM band
  • Up to 250Kbps RF data rate
  • I2C, UART, SPI, and GPIO interfaces
  • mikroBUS compatibility
  • 57.15mm x 25.4mm Click board size
  • 3.3V input voltage

Applications

  • Zigbee smart energy applications
  • Wireless alarms and security
  • Remote monitoring

Overview

Block Diagram - Mikroe Zigbee® Click
Yayınlandı: 2020-09-23 | Güncellenmiş: 2024-07-25