Mikroe MIKROE-3123 Boost-INV 2 Click
Mikroe MIKROE-3123 Boost-INV 2 Click is a DC/DC voltage converter device designed to achieve digitally controlled output voltage. This Click Board is capable of outputting both positive and negative voltages from a single fixed voltage input. Mikroe Boost-INV 2 Click consists of an integrated TPS65131 positive and negative output DC/DC converter that switches the output stages using a fixed frequency PWM signal. This click board features programmable output, high current output, soft start, high-efficiency, and complete load disconnect when powered off.The Boost-INV 2 click board has two MCP4291 12-Bit DACs that are connected to the positive and negative voltage feedback loop of the TPS65131. This click board is assembled with two more auxiliary ICs, a switched-capacitor voltage inverter (ADM8829), and a high-precision buffered voltage reference (MCP1501). Typical applications include low-power audio, compact programmable split-rail power supply, LCD, and OLED displays.
Features
- Up to ±15V programmable output
- High current output
- High-efficiency
- Soft start
- Complete load disconnect when switched off
- Interfaces
- GPIO
- SPI
- 2.7V to 5.5V input voltage range
- Onboard modules
- TPS65131 positive and negative output DC/DC converter by Texas Instruments
- MCP4291 12-Bit DACs by Microchip
- MCP6H02 dual operational amplifier by Microchip
- MCP1501 high precision buffered voltage reference by Microchip
- ADM8829 switched-capacitor voltage inverter by Microchip
Applications
- Compact programmable split-rail power supply
- Low power audio applications
- LCD and OLED displays
Overview
Yayınlandı: 2018-09-18
| Güncellenmiş: 2022-10-06