Mikroe MIKROE-3131 V to Hz 2 Click
Mikroe MIKROE-3131 V to Hz 2 Click converts an analog voltage input signal into a pulse wave signal of a certain frequency. This click board includes a specialized VFC32KU IC, and a voltage-to-frequency and frequency-to-voltage converter IC. With an input voltage of 3.3V, the Click board™ can generate a pulse train signal with a frequency linearly proportional to the input voltage. Mikroe MIKROE-3131 click board features good linearity and temperature stability and covers a wide frequency range. This click board is ideal for AD conversion, long-term integration, linear frequency modulation, voltage-to-frequency conversion, variable clock signal generator, and FM modulator/demodulator applications.Features
- Onboard modules
- VFC32KU, a voltage-to-frequency and frequency-to-voltage converter from Texas Instruments
- TPS65131, a positive and negative output DC/DC converter from Texas Instruments
- High-precision trimmer potentiometers for increased accuracy of the converted pulse train signal and its frequency persistence
- Good linearity
- Wide frequency ranging from 200Hz to 120kHz
- Good temperature stability
- 42.9mm x 25.4mm board dimensions
- 30g weight
Applications
- Analog-to-digital conversion
- Long-term integration
- Linear frequency modulation
- Voltage-to-frequency conversion
- Clock signal generators
- FM modulators/demodulators
Overview
Additional Resources
Yayınlandı: 2018-09-10
| Güncellenmiş: 2022-10-07