Mikroe MIKROE-3168 Load Cell Click

Mikroe MIKROE-3168 Load Cell Click is a weight measurement click that utilizes a load cell element to precisely measure the weight of an object. This click board can be used with the strain gauge type of load cells and can measure up to ±20V or ±40V of differential voltage. The MIKROE-3168 load cell click features low-power consumption, dual 24-bit analog-to-digital converter (ADC) differential inputs with low-noise programmable gain-amplifiers, and covering gain ratio from 32x to 128x. Mikroe MIKROE-3168 Load Cell Click is used in weight-measurement applications, measuring the strain force applied on the shafts, machine parts, and objects exposed to forces that cause strain.

The MIKROE-3168 load cell click uses a 24-bit Avia Semiconductor HX711 ADC designed for weight scale applications. This device incorporates two high-resolution 24-bit ADC with differential inputs and internal low-noise programmable gain amplifiers. Since the input voltages are very low, this ADC is required to obtain the best possible signal-noise ratio from the load-cell connected at the input terminals. 

Features

  • Low power consumption
  • HX711 24-bit ADC
  • Dual 24-bit ADC differential inputs with low noise programmable gain amplifiers
  • Covering gain ratios from 32x up to 128x
  • No external excitation voltage required
  • Works with a wide range of standard gauge type load cells
  • GPIO interface
  • 3.3V and 5V input voltage
  • 42.9mm x 25.4mm dimensions
  • 25g weight

Applications

  • Weight measurement
  • Measure the strain force applied on shafts
  • Machine parts and other objects exposed to forces that cause strain

Overview

Block Diagram - Mikroe MIKROE-3168 Load Cell Click
Yayınlandı: 2018-10-09 | Güncellenmiş: 2022-08-30